
* Images are for reference only
LSQPB322517T100M
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSQPB322517T100M
- JLCPCB Part #
- C5753358
- Package
- 1210
- Description
- 700mA 10uH ±20% 900mA 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
200+
$0.0353
500+
$0.0341
1000+
$0.0336