
* Images are for reference only
LSXND4040TKL470MDG
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXND4040TKL470MDG
- JLCPCB Part #
- C6079753
- Package
- 1616
- Description
- 440mA 47uH ±20% 600mA 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 3500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
200+
$0.0363
500+
$0.0351
1000+
$0.0345