
* Images are for reference only
LSXND6060MKT220MMG
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LSXND6060MKT220MMG
- JLCPCB Part #
- C6653720
- Package
- 2424
- Description
- 650mA 22uH ±20% 760mA 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1377
200+
$0.0549
500+
$0.0531
1000+
$0.0522