This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MCAST31LAB7106KTNA01

Manufacturer
Taiyo Yuden
MFR.Part #
MCAST31LAB7106KTNA01
JLCPCB Part #
C6666416
Package
1206
Description
25V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2544
200+ $0.1016
500+ $0.0981
1000+ $0.0965

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons