
* Images are for reference only
MLASH45MSB5105KTNA01
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MLASH45MSB5105KTNA01
- JLCPCB Part #
- C6989881
- Package
- 1812
- Description
- 100V 1uF X5R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3948
200+
$0.1575
500+
$0.1523
1000+
$0.1497