
* Images are for reference only
MLAST042SCG010BWNA01
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MLAST042SCG010BWNA01
- JLCPCB Part #
- C6227026
- Package
- 01005
- Description
- 25V 1pF C0G 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10170
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0059
200+
$0.0062
10+
$0.0156
500+
$0.0060