
* Images are for reference only
MMASE105SB5105KFNA18
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MMASE105SB5105KFNA18
- JLCPCB Part #
- C6990678
- Package
- 0402
- Description
- 16V 1uF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4445
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0135
200+
$0.0142
10+
$0.0356
500+
$0.0137