
* Images are for reference only
MSASH32NSB7105KTNA01
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASH32NSB7105KTNA01
- JLCPCB Part #
- C5383033
- Package
- 1210
- Description
- 100V 1uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1656
50+
$0.1304
150+
$0.1152
500+
$0.0963
2000+
$0.0881
4000+
$0.0830