
* Images are for reference only
MSASL042SB5151MWNA01
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASL042SB5151MWNA01
- JLCPCB Part #
- C7001622
- Package
- 01005
- Description
- 10V 150pF X5R ±20% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 543
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
200+
$0.0164
500+
$0.0158
1000+
$0.0155