
* Images are for reference only
MSAST042SCG2R7AWNA01
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSAST042SCG2R7AWNA01
- JLCPCB Part #
- C6684771
- Package
- 01005
- Description
- 25V 2.7pF 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 903
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0246
200+
$0.0098
500+
$0.0095
1000+
$0.0093