
* Images are for reference only
MSAST042SCG8R7CWNA01
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSAST042SCG8R7CWNA01
- JLCPCB Part #
- C6600358
- Package
- 01005
- Description
- 25V 8.7pF null 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1429
Full Reel: 40000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
200+
$0.0063
500+
$0.0061
1000+
$0.0060