
* Images are for reference only
NRT6045T221MMRR
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- NRT6045T221MMRR
- JLCPCB Part #
- C3221669
- Package
- SMD,6x6mm
- Description
- 420mA 220uH ±20% 750mA SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4287
200+
$0.1659
500+
$0.1601
1500+
$0.1572