This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

ADS114S08IPBS

Manufacturer
Texas Instruments
MFR.Part #
ADS114S08IPBS
JLCPCB Part #
C1854518
Package
TQFP-32(5x5)
Description
16-bit 2.7V~5.25V 4kHz SPI TQFP-32(5x5) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2645
10+ $12.7245
30+ $11.7900
100+ $10.9740

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons