This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

COP8SDR9HVA8

Manufacturer
Texas Instruments
MFR.Part #
COP8SDR9HVA8
JLCPCB Part #
C3232753
Package
PLCC-44(16.6x16.6)
Description
32KB 2.7V~5.5V 20MHz 37 PLCC-44(16.6x16.6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4020
200+ $3.6390
500+ $3.5115
1000+ $3.4485

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons