This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

LM1086ISX-ADJ

Manufacturer
Texas Instruments
MFR.Part #
LM1086ISX-ADJ
JLCPCB Part #
C3747727
Package
D2PAK(TO-263-3)
Description
75dB@(120Hz) 1.5A Adjustable 1.2V~15V Positive electrode 29V D2PAK(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9015
200+ $0.3495
500+ $0.3375
1000+ $0.3315

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons