
* Images are for reference only
LM1086ISX-5.0
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1086ISX-5.0
- JLCPCB Part #
- C3747632
- Package
- D2PAK(TO-263-3)
- Description
- 68dB@(120Hz) 1.5A Fixed 5V Positive electrode 25V D2PAK(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2490
200+
$0.2625
30+
$0.6765
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →