
* Images are for reference only
LM2591HVS-ADJ
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2591HVS-ADJ
- JLCPCB Part #
- C3190582
- Package
- TO-263-5
- Description
- Step-down type Adjustable 1.2V~57V 1A 4.5V~60V TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$6.1470
200+
$6.4875
30+
$16.7625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →