
* Images are for reference only
LM2676S-ADJ
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2676S-ADJ
- JLCPCB Part #
- C3190616
- Package
- TO-263-7
- Description
- Step-down type Adjustable 8V~40V 1.2V~37V 3A TO-263-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0850
200+
$1.9680
500+
$1.8990
1000+
$1.8645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →