
* Images are for reference only
LM2931Z-5.0
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2931Z-5.0
- JLCPCB Part #
- C3751662
- Package
- TO-92(TO-226)
- Description
- 90dB@(120Hz) 100mA Fixed 5V Positive electrode 40V TO-92(TO-226) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3327
200+
$0.1287
500+
$0.1242
1000+
$0.1220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →