
* Images are for reference only
LM2940IMP-10
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940IMP-10
- JLCPCB Part #
- C3747951
- Package
- SOT-223-4
- Description
- 63dB@(120Hz) 1A Fixed 10V Positive electrode 26V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0560
10+
$3.4725
30+
$3.1260
100+
$2.7765
500+
$2.6145
1000+
$2.5410
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →