
* Images are for reference only
LM2940LD-12
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2940LD-12
- JLCPCB Part #
- C3751336
- Package
- WSON-8(4x4)
- Description
- 1A 66dB@(120Hz) Fixed 12V Positive electrode 26V WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8840
200+
$0.7290
500+
$0.7035
1000+
$0.6915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →