
* Images are for reference only
LM2990T-15
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2990T-15
- JLCPCB Part #
- C3748609
- Package
- TO-220-3
- Description
- 1.8A 52dB@(1kHz) Fixed 15V Negative electrode 26V TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0830
200+
$1.5810
500+
$1.5255
1000+
$1.4970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →