
* Images are for reference only
LM2991SX
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2991SX
- JLCPCB Part #
- C3746650
- Package
- DDPAK-5(TO-263-5)
- Description
- 1A 60dB@(1kHz) Adjustable 3V~24V Negative electrode 26V TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9615
10+
$5.9925
30+
$5.4015
100+
$4.9065
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →