This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

LM337IMP

Manufacturer
Texas Instruments
MFR.Part #
LM337IMP
JLCPCB Part #
C3751778
Package
SOT-223-4
Description
60dB@(120Hz) 1.5A Adjustable 1.2V Negative electrode 40V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9545
200+ $0.7560
500+ $0.7305
1000+ $0.7170

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons