
* Images are for reference only
LM4132EMFX-4.1
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4132EMFX-4.1
- JLCPCB Part #
- C3680714
- Package
- SOT-23-5
- Description
- 4.096V ±0.5% 4.496V~5.5V 20mA Fixed SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 292
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2055
200+
$0.2160
10+
$0.5595
500+
$0.2085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
LM4132AMF-4.1
Texas Instruments
$1.73
LM4132CMFX-3.0/NOPB
Texas Instruments
$2.71
MAX6129BEUK25+T
Analog Devices Inc./Maxim Integrated
$5.16
MAX6029EUK30+T
Analog Devices Inc./Maxim Integrated
$5.63
LM4120IM5X-5.0/NOPB
Texas Instruments
$0.81
MAX6037CAUK25-T
Analog Devices Inc./Maxim Integrated
$1.93