
* Images are for reference only
REG1117-2.85G4
- Manufacturer
- Texas Instruments
- MFR.Part #
- REG1117-2.85G4
- JLCPCB Part #
- C3744872
- Package
- SOT-223-4
- Description
- 62dB@(120Hz) 800mA Fixed 2.85V Positive electrode 15V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2425
200+
$0.8685
500+
$0.8370
1000+
$0.8220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →