
* Images are for reference only
XC6503D34AGR-G
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6503D34AGR-G
- JLCPCB Part #
- C6008720
- Package
- USP-4(1.2x1.6)
- Description
- 500mA 55dB@(1kHz) 15uA 3.45V 6V -40℃~+85℃ Fixed 1 Positive electrode USP-4(1.2x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6225
200+
$0.2490
500+
$0.2400
1000+
$0.2370