
* Images are for reference only
XCM526AD9ADR-G
- Manufacturer
- Torex Semicon
- MFR.Part #
- XCM526AD9ADR-G
- JLCPCB Part #
- C7396708
- Package
- UFDFN-12-EP
- Description
- Step-down type Adjustable 600mA 1V~25V 3V~36V UFDFN-12-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0640
200+
$0.8250
500+
$0.7965
1000+
$0.7830