
* Images are for reference only
RC-3
- Manufacturer
- Triad Magnetics
- MFR.Part #
- RC-3
- JLCPCB Part #
- C6374401
- Package
- Plugin,D=15.2mm
- Description
- 400mA 2.5mH ±10% Plugin,D=15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9455
200+
$1.9740
500+
$1.9080
1000+
$1.8750