
* Images are for reference only
RSS 2W 3K J PA
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 2W 3K J PA
- JLCPCB Part #
- C5200463
- Package
- Plugin,D4.5xL11mm
- Description
- Metal Oxide Resistors 3kΩ 2W ±5% Plugin,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 219
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0494
100+
$0.0393
300+
$0.0342
1000+
$0.0293
5000+
$0.0263
10000+
$0.0248