
* Images are for reference only
LW331M0160612PE6-D2.5
- Manufacturer
- UNITED
- MFR.Part #
- LW331M0160612PE6-D2.5
- JLCPCB Part #
- C1222416
- Package
- Plugin,D6.3xL12mm
- Description
- 330uF 16V 400mΩ@100kHz ±20% 290mA@100kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 449
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0150
2000+
$0.0118
4000+
$0.0104
24000+
$0.0093
50000+
$0.0086
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →