
* Images are for reference only
2SK2463-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 2SK2463-VB
- JLCPCB Part #
- C20755285
- Package
- SOT-89-3
- Description
- 60V 5.5A 76mΩ@10V 1 N-Channel SOT-89-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1239
50+
$0.1209
150+
$0.1191
500+
$0.1172