
* Images are for reference only
5LN01C-TB-E-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- 5LN01C-TB-E-VB
- JLCPCB Part #
- C20755117
- Package
- SOT-23
- Description
- 60V 250mA 2.8Ω@10V 1 N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 319
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
100+
$0.0273
300+
$0.0269
1000+
$0.0264