
* Images are for reference only
AOI7S65-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AOI7S65-VB
- JLCPCB Part #
- C22357253
- Package
- TO-251
- Description
- 650V 8A 550mΩ@10V 4V 1 N-Channel TO-251 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5955
10+
$0.5820
30+
$0.5730
80+
$0.5640