
* Images are for reference only
AP55T10GH-HF-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- AP55T10GH-HF-VB
- JLCPCB Part #
- C7463615
- Package
- TO-252
- Description
- 100V 45A 18.5mΩ@10V 1 N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.8895
10+
$0.7185
30+
$0.6315
100+
$0.5475
500+
$0.4875
1000+
$0.4620