
* Images are for reference only
NTR4503NT3G-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- NTR4503NT3G-VB
- JLCPCB Part #
- C20755382
- Package
- SOT-23
- Description
- 30V 6.5A 30mΩ@10V 1 N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 193
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
50+
$0.0453
150+
$0.0446
500+
$0.0438