
* Images are for reference only
SI4688DY-T1-GE3-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI4688DY-T1-GE3-VB
- JLCPCB Part #
- C7463606
- Package
- SOP8
- Description
- 30V 13A 8mΩ@10V 1 N-Channel SOP8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1770
50+
$0.1731
150+
$0.1706
500+
$0.1680