
* Images are for reference only
SI9926CDY-T1-GE3-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SI9926CDY-T1-GE3-VB
- JLCPCB Part #
- C4355086
- Package
- SO-8
- Description
- 20V 7.1A 25mΩ@4.5V,7.1A 2 N-Channel SO-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1838
50+
$0.1799
150+
$0.1773
500+
$0.1748