
* Images are for reference only
SQS462EN-T1-GE3-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- SQS462EN-T1-GE3-VB
- JLCPCB Part #
- C20755595
- Package
- DFN-8(3x3)
- Description
- 60V 15A 10mΩ@10V 2 N-Channel DFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7350
10+
$0.5925
30+
$0.5205
100+
$0.4500
500+
$0.4065
1000+
$0.3855