
* Images are for reference only
TK62N60W5-VB
- Manufacturer
- VBsemi Elec
- MFR.Part #
- TK62N60W5-VB
- JLCPCB Part #
- C22357088
- Package
- TO-247
- Description
- 600V 64A 36mΩ@10V 4.5V 1 N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9355
10+
$5.7900
30+
$5.6925
90+
$5.5935