
* Images are for reference only
VBE165R15S
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBE165R15S
- JLCPCB Part #
- C22357386
- Package
- TO-252
- Description
- 650V 15A 240mΩ@10V 4V 1 N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0590
10+
$1.0350
30+
$1.0200
100+
$1.0050