
* Images are for reference only
VBE165R20S
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBE165R20S
- JLCPCB Part #
- C22357385
- Package
- TO-252
- Description
- 650V 20A 160mΩ@10V 4V 1 N-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$2.1180
10+
$1.7925
30+
$1.5885
100+
$1.3800
500+
$1.2855
1000+
$1.2450