
* Images are for reference only
VBP1151N
- Manufacturer
- VBsemi Elec
- MFR.Part #
- VBP1151N
- JLCPCB Part #
- C22372741
- Package
- TO-247
- Description
- 150V 150A 12mΩ@10V 5V 1PCSNChannel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8810
10+
$1.8360
30+
$1.8060
90+
$1.7760