
* Images are for reference only
0402 ±5% 20M
- Manufacturer
- VO
- MFR.Part #
- 0402 ±5% 20M
- JLCPCB Part #
- C2906445
- Package
- 0402
- Description
- 62.5mW Thick Film Resistors 50V ±5% 20MΩ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 10000
Total: $0.01

Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.0008
1000+
$0.0006
3000+
$0.0005
10000+
$0.0004
50000+
$0.0003