This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

0603 ±1% 41K2

Manufacturer
VO
MFR.Part #
0603 ±1% 41K2
JLCPCB Part #
C2906518
Package
0603
Description
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% -55℃~+155℃ 41.2kΩ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5000

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0040
200+ $0.0015

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons