
* Images are for reference only
0603 ±5% 510Ω
- Manufacturer
- VO
- MFR.Part #
- 0603 ±5% 510Ω
- JLCPCB Part #
- C2889411
- Package
- 0603
- Description
- 100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 510Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1770
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 1770
In-stock Item Pricing
Qty Unit Price
1+
$0.0009
1000+
$0.0007
5000+
$0.0006
10000+
$0.0005
50000+
$0.0004