
* Images are for reference only
0805 ±1% 6M8
- Manufacturer
- VO
- MFR.Part #
- 0805 ±1% 6M8
- JLCPCB Part #
- C2906568
- Package
- 0805
- Description
- 125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 6.8MΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
500+
$0.0035
1500+
$0.0030
5000+
$0.0023
25000+
$0.0021
50000+
$0.0019