
* Images are for reference only
1206 ±1% 2K87
- Manufacturer
- VO
- MFR.Part #
- 1206 ±1% 2K87
- JLCPCB Part #
- C2906584
- Package
- 1206
- Description
- 250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.87kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2256
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0056
500+
$0.0045
1500+
$0.0038
5000+
$0.0030
25000+
$0.0026
50000+
$0.0024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →