This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1206 ±1% 511R

Manufacturer
VO
MFR.Part #
1206 ±1% 511R
JLCPCB Part #
C2906592
Package
1206
Description
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 511Ω 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2256

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0056
500+ $0.0045
1500+ $0.0038
5000+ $0.0030
25000+ $0.0026
50000+ $0.0024

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons