
* Images are for reference only
1206 ±5% 100K
- Manufacturer
- VO
- MFR.Part #
- 1206 ±5% 100K
- JLCPCB Part #
- C2889705
- Package
- 1206
- Description
- 250mW Thick Film Resistors 200V ±100ppm/℃ ±5% 100kΩ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3727
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0024
500+
$0.0023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →